235-501/333-000 | WAGO

PCB terminal, 1 pole, pitch 7.5 mm, AWG 20-14, 24 A, push-in, gray, 235-501/333-000

Order No.: 43P7536
EAN: 4044918830515
MPN:
235-501/333-000
Series: 235
235-501/333-000 WAGO PCB Terminal Blocks Image 1
235-501/333-000 WAGO PCB Terminal Blocks Image 2
235-501/333-000 WAGO PCB Terminal Blocks Image 3
235-501/333-000 WAGO PCB Terminal Blocks Image 4
235-501/333-000 WAGO PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3451 €
50 pcs.
0.2975 €
100 pcs.
0.2654 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 235-501/333-000, WAGO

Stackable PCB terminal block, 2.5 mm², pin spacing: 7.5/7.62 mm, 1-pole, PUSH WIRE, with test port, 2.50 mm², gray.

Features

  • Low-profile modular PCB terminal blocks with PUSH WIRE connection for custom terminal strip assemblies
  • Push-in termination of solid conductors
  • Double solder pins for high mechanical stability
  • Conductor removal via screwdriver
Technical specifications
Filter Property Value
Pin number 1 pole
Grid 7.5 mm
Cable cross-section 0.5-2.5 mm²
AWG cross-section AWG 20-14
Contact distance RM 7.5/7.62
Rated current 24 A
Rated voltage 630 V
Width 9 mm
Height 12.8 mm
Depth 12.5 mm
Connection push-in
Assembly THT
Colour gray
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes