235-551/333-000 | WAGO
PCB terminal, 1 pole, pitch 7.5 mm, AWG 22-18, 10 A, push-in, gray, 235-551/333-000
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3451 €
50 pcs.
0.2975 €
100 pcs.
0.2654 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 235-551/333-000, WAGO
Stackable 2-conductor PCB terminal block, 0.75 mm², pin spacing: 7.5/7.62 mm, 1-pole, push wire, with test port, 0.75 mm², gray.
Features
- Double-wire connection for commoning signals
- Push-in termination of solid conductors
- Easy conductor removal via push-button
- Overvoltage category: III
- Pollution degree: 2
Technical specifications
Pin number | 1-polig | |
Grid | 7.5 mm | |
Cable cross-section | 0,25-0,75 mm² | |
AWG cross-section | AWG 22-18 | |
Contact distance | RM 7,5/7,62 | |
Rated current | 10 A | |
Rated voltage | 320 V | |
Width | 7.5 mm | |
Height | 19.1 mm | |
Depth | 12.5 mm | |
Connection | Push-in | |
Colour | grau |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |