235-553 | WAGO
PCB terminal, 3 pole, pitch 7.5 mm, AWG 22-18, 10 A, push-in, gray, 235-553
Unit Price (€ / pc.)
1.1424 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1.14 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1424 €
10 pcs.
1.0591 €
50 pcs.
0.9639 €
100 pcs.
0.8687 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 235-553, WAGO
2-conductor PCB terminal block, 0.75 mm², pin spacing: 7.5/7.62 mm, 3-pole, PUSH WIRE, 0.75 mm², gray
Features
- Low-profile terminal strips with screwdriver-actuated PUSH WIRE termination
- Double-conductor connection for supply and distribution of signals – ideal for standard, single-conductor signal lines – suitable for push-in termination
- Double solder pins for high mechanical stability
- Conductor removal via screwdriver
Technical specifications
Pin number | 3-polig | |
Grid | 7.5 mm | |
Cable cross-section | 0,25-0,75 mm² | |
AWG cross-section | AWG 22-18 | |
Contact distance | RM 7,5/7,62 | |
Rated current | 10 A | |
Rated voltage | 320 V | |
Width | 24 mm | |
Height | 12.8 mm | |
Depth | 12.5 mm | |
Connection | Push-in | |
Colour | grau |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |