235-711/332-000 | WAGO
PCB terminal, 1 pole, pitch 5 mm, AWG 24-18, 10 A, push-in, gray, 235-711/332-000
Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: On Request
PCB terminal block, 235-711/332-000, WAGO
Stack 2-conductor PCB terminal block, push-button,0.75mm², Pin spacing 5/5.08 mm, 1-pole, test port, gray.
Features
- Modular PCB terminal blocks with push-buttons and PUSH WIRE connection for custom terminal strip assemblies
- Double-wire connection for commoning signals
- Push-in termination of solid conductors
- Easy conductor removal via push-button
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 1 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.2-0.75 mm² | |
| AWG cross-section | AWG 24-18 | |
| Contact distance | RM 5/5.08 | |
| Rated current | 10 A | |
| Rated voltage | 250 V | |
| Width | 6.5 mm | |
| Height | 19.1 mm | |
| Depth | 12.5 mm | |
| Connection | push-in | |
| Assembly | THT | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |