235-742/331-000 | WAGO
PCB terminal, 1 pole, pitch 5 mm, AWG 24-16, 17.5 A, push-in cage clamp, dark gray, 235-742/331-000
Unit Price (€ / pc.)
0.3451 € *
Available: 47 pcs.
Leadtime: 4 Weeks **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3451 €
10 pcs.
0.3094 €
50 pcs.
0.2856 €
100 pcs.
0.2570 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal strip, Type Wago
For in-line installation. Single-wire terminal for PCBs, 2 solder pins/pole, single-pole, side wiring; Grid: 5.0/5.08 mm. Conductor cross-section: 0.5 to 2.5 mm². Rated voltage to EN (degree of soiling): 250 V (3) or 500 V (2). Rated current: 10 A. Certifications: UL, CSA, CSM, DEMKO etc. Accessories are available on separate order: Snap-on end plates (1.0 mm thickness), spacers for increasing the air gap and creepage distance, dummies for doubling the grid.
With pusher, type 235-.
Type: 235-742/331, dark gray
Technical specifications
Pin number | 1-polig | |
Grid | 5 mm | |
Cable cross-section | 0,2-1,5 mm² | |
AWG cross-section | AWG 24-16 | |
Contact distance | RM 5/5,08 | |
Rated current | 17.5 A | |
Rated voltage | 320 V | |
Width | 6.5 mm | |
Height | 19.1 mm | |
Depth | 12.5 mm | |
Connection | Push-in Käfigklemme | |
Colour | dunkelgrau |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |