235-743/331-000 | WAGO

PCB terminal, 1 pole, pitch 5 mm, AWG 24-16, 17.5 A, push-in cage clamp, light gray, 235-743/331-000

Order No.: 09H3144
EAN: 4044918832410
MPN:
235-743/331-000
Series: 235
235-743/331-000 WAGO PCB Terminal Blocks Image 1
235-743/331-000 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3451 €
50 pcs.
0.2975 €
100 pcs.
0.2654 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal strip, Type Wago

For in-line installation. Single-wire terminal for PCBs, 2 solder pins/pole, single-pole, side wiring; Grid: 5.0/5.08 mm. Conductor cross-section: 0.5 to 2.5 mm². Rated voltage to EN (degree of soiling): 250 V (3) or 500 V (2). Rated current: 10 A. Certifications: UL, CSA, CSM, DEMKO etc. Accessories are available on separate order: Snap-on end plates (1.0 mm thickness), spacers for increasing the air gap and creepage distance, dummies for doubling the grid.

With pusher, type 235-.

Type: 235-743/331, light-gray

Technical specifications
Pin number 1-polig
Grid 5 mm
Cable cross-section 0,2-1,5 mm²
AWG cross-section AWG 24-16
Contact distance RM 5/5,08
Rated current 17.5 A
Rated voltage 320 V
Width 6.5 mm
Height 19.1 mm
Depth 12.5 mm
Connection Push-in Käfigklemme
Colour hellgrau
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes