235-743 | WAGO
PCB terminal, 1 pole, pitch 5 mm, AWG 20-14, 24 A, push-in, light gray, 235-743
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3451 €
50 pcs.
0.2975 €
100 pcs.
0.2654 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal strip, Type Wago
For in-line installation. Single-wire terminal for PCBs, 2 solder pins/pole, single-pole, side wiring; Grid: 5.0/5.08 mm. Conductor cross-section: 0.5 to 2.5 mm². Rated voltage to EN (degree of soiling): 250 V (3) or 500 V (2). Rated current: 10 A. Certifications: UL, CSA, CSM, DEMKO etc. Accessories are available on separate order: Snap-on end plates (1.0 mm thickness), spacers for increasing the air gap and creepage distance, dummies for doubling the grid.
Without pusher.
Type: 235-743, light gray
Technical specifications
Pin number | 1-polig | |
Grid | 5 mm | |
Cable cross-section | 0,5-2,5 mm² | |
AWG cross-section | AWG 20-14 | |
Contact distance | RM 5/5,08 | |
Rated current | 24 A | |
Rated voltage | 320 V | |
Width | 6.5 mm | |
Height | 12.8 mm | |
Depth | 12.5 mm | |
Connection | Push-in | |
Colour | hellgrau |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |