235-744/331-000 | WAGO

PCB terminal, 1 pole, pitch 5 mm, AWG 24-16, 17.5 A, push-in cage clamp, blue, 235-744/331-000

Order No.: 09H3146
EAN: 4044918832441
MPN:
235-744/331-000
Series: 235
235-744/331-000 WAGO PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 622 pcs.
Leadtime: 10 Weeks **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
100 pcs.
0.3035 €
500 pcs.
0.2796 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal strip, Type Wago

For in-line installation. Single-wire terminal for PCBs, 2 solder pins/pole, single-pole, side wiring; Grid: 5.0/5.08 mm. Conductor cross-section: 0.5 to 2.5 mm². Rated voltage to EN (degree of soiling): 250 V (3) or 500 V (2). Rated current: 10 A. Certifications: UL, CSA, CSM, DEMKO etc. Accessories are available on separate order: Snap-on end plates (1.0 mm thickness), spacers for increasing the air gap and creepage distance, dummies for doubling the grid.

With pusher, type 235-.

Type: 235-744/331, blue

Technical specifications
Connection Push-in Käfigklemme
AWG cross-section AWG 24-16
Width 6.5 mm
Colour blau
Height 19.1 mm
Contact distance RM 5/5,08
Cable cross-section 0,2-1,5 mm²
Rated voltage 320 V
Rated current 17.5 A
Pin number 1-polig
Grid 5 mm
Depth 12.5 mm
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes