235-746 | WAGO
PCB terminal, 1 pole, pitch 5 mm, AWG 20-14, 24 A, push-in, orange, 235-746
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3451 €
10 pcs.
0.2975 €
50 pcs.
0.2654 €
100 pcs.
0.2332 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 235-746, WAGO
Stackable PCB terminal block, 2.5 mm², pin spacing: 5/5.08 mm, 1-pole, PUSH WIRE, 2.50 mm², orange.
Features
- Low-profile modular PCB terminal blocks with PUSH WIRE connection for custom terminal strip assemblies
- Push-in termination of solid conductors
- Double solder pins for high mechanical stability
- Conductor removal via screwdriver
Technical specifications
Pin number | 1-polig | |
Grid | 5 mm | |
Cable cross-section | 0,5-2,5 mm² | |
AWG cross-section | AWG 20-14 | |
Contact distance | RM 5/5,08 | |
Rated current | 24 A | |
Rated voltage | 320 V | |
Width | 6.5 mm | |
Height | 12.8 mm | |
Depth | 12.5 mm | |
Connection | Push-in | |
Colour | orange |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |