235-747/331-000 | WAGO

PCB terminal, 1 pole, pitch 5 mm, AWG 24-16, 17.5 A, push-in cage clamp, light green, 235-747/331-000

Order No.: 09H3150
EAN: 4044918832496
MPN:
235-747/331-000
Series: 235
WAGO
235-747/331-000 WAGO PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 66 pcs.
Leadtime: On Request **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3451 €
10 pcs.
0.3094 €
50 pcs.
0.2856 €
100 pcs.
0.2570 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal strip, Type Wago

For in-line installation. Single-wire terminal for PCBs, 2 solder pins/pole, single-pole, side wiring; Grid: 5.0/5.08 mm. Conductor cross-section: 0.5 to 2.5 mm². Rated voltage to EN (degree of soiling): 250 V (3) or 500 V (2). Rated current: 10 A. Certifications: UL, CSA, CSM, DEMKO etc. Accessories are available on separate order: Snap-on end plates (1.0 mm thickness), spacers for increasing the air gap and creepage distance, dummies for doubling the grid.

With pusher, type 235-.

Type: 235-747/331, light green

Technical specifications
Connection push-in cage clamp
AWG cross-section AWG 24-16
Width 6.5 mm
Colour light green
Height 19.1 mm
Contact distance RM 5/5.08
Cable cross-section 0.2-1.5 mm²
Rated voltage 320 V
Rated current 17.5 A
Pin number 1 pole
Grid 5 mm
Depth 12.5 mm
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes