235-748/331-000 | WAGO
PCB terminal, 1 pole, pitch 5 mm, AWG 20-14, 17.5 A, push-in cage clamp, black, 235-748/331-000
Unit Price (€ / pc.)
0.357 € *
Available: 0 pcs.
Leadtime: On Request **
PCB terminal block, 235-748/331-000, WAGO
Stack PCB terminal block, push-button, 1.5 mm², Pin spacing 5/5.08 mm, 1-pole, Push-in CAGE CLAMP, black.
Features
- Modular PCB terminal blocks with push-buttons for custom terminal strip assemblies
- Push-in termination of solid and ferruled conductors
- Convenient termination/removal of fine-stranded conductors via push-buttons
Technical specifications
Polzahl | 1-polig | |
Rastermaß | 5 mm | |
Leiterquerschnitt | 0,2-1,5 mm² | |
AWG-Leiterquerschnitt | AWG 20-14 | |
Kontaktabstand | RM 5/5,08 | |
Nennstrom | 17.5 A | |
Nennspannung | 320 V | |
Breite | 6.5 mm | |
Höhe | 19.1 mm | |
Tiefe | 12.5 mm | |
Anschluss | Push-in Käfigklemme | |
Farbe | schwarz |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |