235-752/331-000 | WAGO
PCB terminal, 1 pole, pitch 7.5 mm, AWG 24-16, 17.5 A, push-in cage clamp, dark gray, 235-752/331-000
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3689 €
50 pcs.
0.3332 €
100 pcs.
0.2975 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 235-752/331-000, WAGO
Stackable PCB terminal block, push-button, 1.5 mm², pin spacing: 7.5/7.62 mm, 1-pole, push-in CAGE CLAMP, 1.50 mm², dark gray
Features
- Modular PCB terminal blocks with push-buttons for custom terminal strip assemblies
- Push-in termination of solid and ferruled conductors
- Convenient termination/removal of fine-stranded conductors via push-buttons
Technical specifications
Pin number | 1-polig | |
Grid | 7.5 mm | |
Cable cross-section | 0,2-1,5 mm² | |
AWG cross-section | AWG 24-16 | |
Contact distance | RM 7,5/7,62 | |
Rated current | 17.5 A | |
Rated voltage | 630 V | |
Width | 19.1 mm | |
Height | 19.1 mm | |
Depth | 12.5 mm | |
Connection | Push-in Käfigklemme | |
Colour | dunkelgrau |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |