235-752 | WAGO
PCB terminal, 1 pole, pitch 7.5 mm, AWG 20-14, 24 A, push-in, dark gray, 235-752
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3689 €
50 pcs.
0.3332 €
100 pcs.
0.2975 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stackable PCB terminal block, 235-752, Wago
Modular single terminal block 2 solder pins/pole 1-pole grid dimension 7.5/7.62 mm / 0.3 in modular dark grey
Technical specifications
Pin number | 1-polig | |
Grid | 7.5 mm | |
Cable cross-section | 0,5-2,5 mm² | |
AWG cross-section | AWG 20-14 | |
Contact distance | RM 7,5/7,62 | |
Rated current | 24 A | |
Rated voltage | 630 V | |
Width | 9 mm | |
Height | 12.8 mm | |
Depth | 12.5 mm | |
Connection | Push-in | |
Colour | dunkelgrau |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |