235-756/331-000 | WAGO

PCB terminal, 1 pole, pitch 7.5 mm, AWG 24-16, 17.5 A, push-in cage clamp, orange, 235-756/331-000

Order No.: 43P7584
EAN: 4044918832656
MPN:
235-756/331-000
Series: 235
235-756/331-000 WAGO PCB Terminal Blocks Image 1
235-756/331-000 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3689 €
50 pcs.
0.3332 €
100 pcs.
0.2975 €
*incl. VAT plus shipping costs
Subject to prior sale

Stackable PCB terminal block, 235-756/331-000, Wago

Bayable single terminal block with actuation push-button 2 solder pins/pole 1-pole Grid dimension 7.5/7.62 mm / 0.3 in bayable orange

Technical specifications
Filter Property Value
Pin number 1 pole
Grid 7.5 mm
Cable cross-section 0.2-1.5 mm²
AWG cross-section AWG 24-16
Contact distance RM 7.5/7.62
Rated current 17.5 A
Rated voltage 630 V
Width 9 mm
Height 19.1 mm
Depth 12.5 mm
Connection push-in cage clamp
Assembly THT
Colour orange
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes