235-776 | WAGO

PCB terminal, 1 pole, pitch 3.81 mm, AWG 20-16, 17.5 A, push-in cage clamp, yellow, 235-776

Order No.: 44P8720
EAN: 4044918907439
MPN:
235-776
Series: 235
235-776 WAGO PCB Terminal Blocks Image 1
235-776 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 790 pcs.
Leadtime: 1 Week **
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3808 €
10 pcs.
0.3570 €
50 pcs.
0.3213 €
100 pcs.
0.2892 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal block, 235-776, WAGO

Stack PCB terminal block, push-button, 1.5 mm², Pin spacing 3.81 mm, 1-pole, Push-in CAGE CLAMP, yellow.

Features

  • Push-in termination of solid and ferruled conductors
  • Convenient termination/removal of fine-stranded conductors via push-buttons
Technical specifications
Connection Push-in Käfigklemme
AWG cross-section AWG 20-16
Width 5.3 mm
Colour gelb
Height 19.1 mm
Cable cross-section 0,5-1,5 mm²
Rated voltage 320 V
Rated current 17.5 A
Pin number 1-polig
Grid 3.81 mm
Depth 12.5 mm
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No