235-777 | WAGO
PCB terminal, 1 pole, pitch 3.81 mm, AWG 20-14, 17.5 A, push-in cage clamp, light green, 235-777
Unit Price (€ / pc.)
0.3808 € *
Available: 25 pcs.
Leadtime: 4 Weeks **
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3808 €
10 pcs.
0.3570 €
50 pcs.
0.3213 €
100 pcs.
0.2892 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 235-777, WAGO
Stackable PCB terminal block, push-button, 1.5 mm², pin spacing: 3.81 mm, 1-pole, push-in CAGE CLAMP, 1.50 mm², light green.
Features
- Push-in termination of solid and ferruled conductors
- Convenient termination/removal of fine-stranded conductors via push-buttons
Technical specifications
Connection | push-in cage clamp | |
AWG cross-section | AWG 20-14 | |
Width | 5.3 mm | |
Colour | light green | |
Height | 19.1 mm | |
Contact distance | RM 3.81/5 | |
Cable cross-section | 0.5-1.5 mm² | |
Rated voltage | 320 V | |
Rated current | 17.5 A | |
Pin number | 1 pole | |
Grid | 3.81 mm | |
Depth | 12.5 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |