235-801/331-000 | WAGO
PCB terminal, 1 pole, pitch 10 mm, AWG 24-16, 17.5 A, push-in cage clamp, gray, 235-801/331-000
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3689 €
50 pcs.
0.3332 €
100 pcs.
0.2975 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stackable PCB terminal block, 235-801/331-000, Wago
Bayable single terminal block with actuation pushbutton 2 solder pins/pole 1-pole grid dimension 10/10.16 mm / 0.4 in bayable grey
Technical specifications
Pin number | 1-polig | |
Grid | 10 mm | |
Cable cross-section | 0,2-1,5 mm² | |
AWG cross-section | AWG 24-16 | |
Contact distance | RM 10/10,6 | |
Rated current | 17.5 A | |
Rated voltage | 1 kV | |
Width | 11.5 mm | |
Height | 19.1 mm | |
Depth | 12.5 mm | |
Connection | Push-in Käfigklemme | |
Colour | grau |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |