236-116 | WAGO

PCB terminal, 16 pole, pitch 5 mm, AWG 28-12, 24 A, cage clamp, gray, 236-116

Order No.: 43P7613
EAN: 4044918766968
MPN:
236-116
Series: 236
236-116 WAGO PCB Terminal Blocks Image 1
236-116 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
4.6767 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.68 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6767 €
10 pcs.
4.2007 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 236-116, WAGO

PCB terminal block, 2.5 mm², pin spacing: 5/5.08 mm, 16-pole, CAGE CLAMP, 2.50 mm², gray.

Features

  • PCB terminal strips with CAGE CLAMP connection, screwdriver actuation parallel or perpendicular to conductor entry
  • Operating tools for factory wiring
  • 45° conductor entry angle permits a wide range of applications and wiring options
Technical specifications
Filter Property Value
Pin number 16 pole
Grid 5 mm
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28-12
Contact distance RM 5/5.08
Rated current 24 A
Rated voltage 320 V
Width 82.3 mm
Height 17 mm
Depth 14 mm
Connection cage clamp
Assembly THT
Colour gray
Logistics
Property Value
Country of origin CH
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes