236-301 | WAGO

PCB terminal, 1 pole, pitch 10 mm, AWG 28-12, 24 A, cage clamp, gray, 236-301

Order No.: 43P7630
EAN: 4044918768221
MPN:
236-301
Series: 236
WAGO
236-301 WAGO PCB Terminal Blocks Image 1
236-301 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 93 pcs.
Leadtime: 4 Weeks **
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
2 pcs.
0.4403 €
10 pcs.
0.4046 €
50 pcs.
0.3689 €
100 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 236-301, WAGO

Stackable PCB terminal block, 2.5 mm², pin spacing: 10/10.16 mm, 1-pole, CAGE CLAMP, 2.50 mm², gray.

Features

  • Modular PCB terminal blocks with CAGE CLAMP connection, screwdriver actuation parallel or perpendicular to conductor entry
  • Operating tools for factory wiring
  • 45° conductor entry angle permits a wide range of applications and wiring options
Technical specifications
Connection cage clamp
AWG cross-section AWG 28-12
Width 12.2 mm
Colour gray
Height 17 mm
Contact distance RM 10/10.6
Cable cross-section 0.08-2.5 mm²
Rated voltage 1 kV
Rated current 24 A
Pin number 1 pole
Grid 10 mm
Depth 14 mm
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes