236-309 | WAGO

PCB terminal, 9 pole, pitch 10 mm, AWG 28-12, 24 A, cage clamp, gray, 236-309

Order No.: 43P7638
EAN: 4044918768481
MPN:
236-309
Series: 236
WAGO
236-309 WAGO PCB Terminal Blocks Image 1
236-309 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
3.3915 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3.39 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3915 €
10 pcs.
3.1297 €
50 pcs.
2.8441 €
100 pcs.
2.5585 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 236-309, WAGO

PCB terminal block, 2.5 mm², pin spacing: 10/10.16 mm, 9-pole, CAGE CLAMP, 2.50 mm², gray.

Features

  • PCB terminal strips with CAGE CLAMP connection, screwdriver actuation parallel or perpendicular to conductor entry
  • Operating tools for factory wiring
  • 45° conductor entry angle permits a wide range of applications and wiring options
Technical specifications
Connection cage clamp
AWG cross-section AWG 28-12
Width 92.3 mm
Colour gray
Height 17 mm
Contact distance RM 10/10.6
Cable cross-section 0.08-2.5 mm²
Rated voltage 1 kV
Rated current 24 A
Pin number 9 pole
Grid 10 mm
Depth 14 mm
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes