236-404/000-017 | WAGO
PCB terminal, 4 pole, pitch 5 mm, AWG 28-12, 24 A, cage clamp, light green, 236-404/000-017
Unit Price (€ / pc.)
1.3566 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
PCB terminal block, 236-404/000-017, WAGO
PCB terminal block, 2.5 mm², pitch 5/5.08 mm, 4-pole, commoning, green.
Features
- Mixed-color PCB terminal strips from factory
- Operating tools for factory wiring
- 45° conductor entry angle permits a wide range of applications and wiring options
- Set to metric or inch pin spacing by compressing PCB terminal strips or pulling them apart
Technical specifications
Polzahl | 4-polig | |
Rastermaß | 5 mm | |
Leiterquerschnitt | 0,08-2,5 mm² | |
AWG-Leiterquerschnitt | AWG 28-12 | |
Kontaktabstand | RM 5/5,08 | |
Nennstrom | 24 A | |
Nennspannung | 320 V | |
Breite | 22.3 mm | |
Höhe | 17 mm | |
Tiefe | 14 mm | |
Anschluss | Käfigklemme | |
Farbe | hellgrün |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |