236-406/334-604 | WAGO
PCB terminal, 6 pole, pitch 5 mm, AWG 28-12, 24 A, cage clamp, black, 236-406/334-604
Unit Price (€ / pc.)
2.0468 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0468 €
10 pcs.
1.8326 €
*incl. VAT plus shipping costs
**Subject to prior sale
THR PCB terminal block, 236-406/334-604, Wago
THR terminal strip 2 solder pins/pole 6-pole grid dimension 5 mm / 0.197 in reflow technology black
Technical specifications
Connection | Käfigklemme | |
AWG cross-section | AWG 28-12 | |
Width | 32.3 mm | |
Colour | schwarz | |
Height | 16.6 mm | |
Cable cross-section | 0,08-2,5 mm² | |
Rated voltage | 320 V | |
Rated current | 24 A | |
Pin number | 6-polig | |
Grid | 5 mm | |
Depth | 14 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |