236-409/334-604 | WAGO
PCB terminal, 9 pole, pitch 5 mm, AWG 28-12, 24 A, cage clamp, black, 236-409/334-604
Unit Price (€ / pc.)
3.7604 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3.76 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7604 €
10 pcs.
3.4510 €
50 pcs.
3.1416 €
100 pcs.
2.8322 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 236-409/334-604, WAGO
THR PCB terminal block, 2.5 mm², pin spacing: 5 mm, 9-pole, cage clamp, 2.50 mm², black.
Features
- PCB terminal strips made of high-temperature resistant plastic are suitable for SMT reflow soldering
- Double solder pins for high mechanical stability
- Overvoltage category: III
- Pollution degree: 2
Technical specifications
Connection | Käfigklemme | |
AWG cross-section | AWG 28-12 | |
Width | 47.3 mm | |
Colour | schwarz | |
Height | 16.6 mm | |
Cable cross-section | 0,08-2,5 mm² | |
Rated voltage | 320 V | |
Rated current | 24 A | |
Pin number | 9-polig | |
Grid | 5 mm | |
Depth | 14 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |