236-503 | WAGO

PCB terminal, 3 pole, pitch 7.5 mm, AWG 28-12, 24 A, cage clamp, gray, 236-503

Order No.: 09H3476
EAN: 4044918772204
MPN:
236-503
Series: 236
236-503 WAGO PCB Terminal Blocks Image 1
236-503 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.0591 € *
Available: 148 pcs.
Leadtime: 4 Weeks **
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0591 €
25 pcs.
0.9639 €
100 pcs.
0.8568 €
*incl. VAT plus shipping costs
**Subject to prior sale

Modular PCB terminal block, Type Wago

For PCB mounting, cage clamp terminals for reliable termination of all wire types from 0.08 to 2.5 mm², Rated current: 16 A. The terminals can be snapped together to produce terminal blocks with any number of poles; the last open terminal must be covered with an end plate. The grid (metric to inch) can be set by compressing or extending the terminal block. Certifications: UL, CSA, CSM, DEMKO, etc.

With 7.5/7.62-mm grid and two solder pins per terminal.

Rated voltage to EN (degree of soiling): 400 V (3) or 800 V (2).

Type: 236–503, 3–pole, gray

Technical specifications
Anschluss Käfigklemme
AWG-Leiterquerschnitt AWG 28-12
Breite 24.8 mm
Farbe grau
Höhe 17 mm
Kontaktabstand RM 7,5/7,62
Leiterquerschnitt 0,08-2,5 mm²
Nennspannung 630 V
Nennstrom 24 A
Polzahl 3-polig
Rastermaß 7.5 mm
Tiefe 14 mm
Logistics
Ursprungsland CH
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes