236-524 | WAGO
PCB terminal, 24 pole, pitch 7.5 mm, AWG 28-12, 24 A, cage clamp, gray, 236-524
Unit Price (€ / pc.)
7.9849 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
7.98 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9849 €
10 pcs.
7.3423 €
50 pcs.
6.6878 €
100 pcs.
6.0214 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 236-524, WAGO
PCB terminal block, 2.5 mm², pin spacing: 7.5/7.62 mm, 24-pole, CAGE CLAMP, 2.50 mm², gray.
Features
- PCB terminal strips with CAGE CLAMP connection, screwdriver actuation parallel or perpendicular to conductor entry
- Operating tools for factory wiring
- 45° conductor entry angle permits a wide range of applications and wiring options
Technical specifications
Pin number | 24-polig | |
Grid | 7.5 mm | |
Cable cross-section | 0,08-2,5 mm² | |
AWG cross-section | AWG 28-12 | |
Contact distance | RM 7,5/7,62 | |
Rated current | 24 A | |
Rated voltage | 630 V | |
Width | 182.3 mm | |
Height | 17 mm | |
Depth | 14 mm | |
Connection | Käfigklemme | |
Colour | grau |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |