236-602/332-000 | WAGO

PCB terminal, 2 pole, pitch 10 mm, AWG 28-12, 24 A, cage clamp, gray, 236-602/332-000

Order No.: 43P7714
EAN: 4044918779128
MPN:
236-602/332-000
Series: 236
236-602/332-000 WAGO PCB Terminal Blocks Image 1
236-602/332-000 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
0.9163 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.8449 €
50 pcs.
0.7616 €
100 pcs.
0.6902 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 236-602/332-000, WAGO

PCB terminal block, 2.5 mm², pin spacing: 10/10.16 mm, 2-pole, CAGE CLAMP, 2.50 mm², gray.

Features

  • PCB terminal strips with CAGE CLAMP connection, screwdriver actuation parallel or perpendicular to conductor entry
  • Operating tools for factory wiring
  • 45° conductor entry angle permits a wide range of applications and wiring options
Technical specifications
Filter Property Value
Pin number 2 pole
Grid 10 mm
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28-12
Contact distance RM 10/10.16
Rated current 24 A
Rated voltage 1 kV
Width 22.3 mm
Height 18.5 mm
Depth 14 mm
Connection cage clamp
Assembly THT
Colour gray
Logistics
Property Value
Country of origin CH
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes