236-602/332-009/999-950 | WAGO

PCB terminal, 2 pole, pitch 10 mm, AWG 20-14, 16 A, cage clamp, light gray, 236-602/332-009/999-950

Order No.: 43P7715
EAN: 4044918773119
MPN:
236-602/332-009/999-950
Series: 236
WAGO
236-602/332-009/999-950 WAGO PCB Terminal Blocks Image 1
236-602/332-009/999-950 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.9635 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
10 pcs.
1.7969 €
50 pcs.
1.6422 €
100 pcs.
1.4756 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 236-602/332-009/999-950, WAGO

PCB terminal block, 2.5 mm², pin spacing: 10/10.16 mm, 2-pole, suitable for Ex-e applications, CAGE CLAMP, 2.50 mm², light gray.

Features

  • PCB terminal strips with CAGE CLAMP connection, screwdriver actuation parallel or perpendicular to conductor entry
  • Operating tools for factory wiring
  • 45° conductor entry angle permits a wide range of applications and wiring options
Technical specifications
Connection cage clamp
AWG cross-section AWG 20-14
Width 22.3 mm
Colour light gray
Height 18.5 mm
Contact distance RM 10/10.16
Cable cross-section 0.5-2.5 mm²
Rated voltage 440 V
Rated current 16 A
Pin number 2 pole
Grid 10 mm
Depth 14 mm
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes