236-602 | WAGO

PCB terminal, 2 pole, pitch 10 mm, AWG 28-12, 24 A, cage clamp, gray, 236-602

Order No.: 09H3485
EAN: 4044918773041
MPN:
236-602
Series: 236
236-602 WAGO PCB Terminal Blocks Image 1
236-602 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
0.8449 € *
Available: 30 pcs.
Leadtime: 4 Weeks **
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8449 €
10 pcs.
0.7735 €
50 pcs.
0.7140 €
100 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale

Modular PCB terminal block, Type Wago

For PCB mounting, cage clamp terminals for reliable termination of all wire types from 0.08 to 2.5 mm², Rated current: 16 A. The terminals can be snapped together to produce terminal blocks with any number of poles; the last open terminal must be covered with an end plate. The grid (metric to inch) can be set by compressing or extending the terminal block. Certifications: UL, CSA, CSM, DEMKO, etc.

With 10/10.16-mm grid and two solder pins per terminal.

Rated voltage to EN (degree of soiling): 500 V (3) or 1000 V (2).

Type: 236–602, 2–pole, gray

Technical specifications
Connection Käfigklemme
AWG cross-section AWG 28-12
Width 22.3 mm
Colour grau
Height 17 mm
Contact distance RM 10/10,16
Cable cross-section 0,08-2,5 mm²
Rated voltage 1 kV
Rated current 24 A
Pin number 2-polig
Grid 10 mm
Depth 14 mm
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes