236-624/332-009/999-950 | WAGO
PCB terminal, 24 pole, pitch 10 mm, AWG 28-12, 16 A, cage clamp, light gray, 236-624/332-009/999-950
Unit Price (€ / pc.)
14.8274 € *
Available: 0 pcs.
Leadtime: On Request **
PCB terminal block, 236-624/332-009/999-950, WAGO
PCB terminal block, 2.5 mm², pitch 10/10.16 mm, 24-pole, suitable for Ex-e, commoning, gray.
Features
- Operating tools for factory wiring
- 45° conductor entry angle permits a wide range of applications and wiring options
- Set to metric or inch pin spacing by compressing PCB terminal strips or pulling them apart
Technical specifications
Polzahl | 24-polig | |
Rastermaß | 10 mm | |
Leiterquerschnitt | 0,08-2,5 mm² | |
AWG-Leiterquerschnitt | AWG 28-12 | |
Kontaktabstand | RM 10/10,16 | |
Nennstrom | 16 A | |
Nennspannung | 440 V | |
Breite | 242.3 mm | |
Höhe | 18.5 mm | |
Tiefe | 14 mm | |
Anschluss | Käfigklemme | |
Farbe | lichtgrau |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |