236-746/332-000 | WAGO

PCB terminal, 1 pole, pitch 5 mm, AWG 28-12, 24 A, cage clamp, orange, 236-746/332-000

Order No.: 43P7767
EAN: 4044918781206
MPN:
236-746/332-000
Series: 236
236-746/332-000 WAGO PCB Terminal Blocks Image 1
236-746/332-000 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.4046 €
50 pcs.
0.3689 €
100 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale

Stackable PCB terminal block, 236-746/332-000, Wago

Bayable single terminal block 2 solder pins/pole 1-pole grid dimension 5/5.08 mm / 0.2 in with 5.5 mm long solder pins orange

Technical specifications
Filter Property Value
Pin number 1 pole
Grid 5 mm
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28-12
Contact distance RM 5/5.08
Rated current 24 A
Rated voltage 320 V
Width 7.2 mm
Height 18.5 mm
Depth 14 mm
Connection cage clamp
Assembly THT
Colour orange
Logistics
Property Value
Country of origin CH
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes