236-747/332-000 | WAGO
PCB terminal, 1 pole, pitch 5 mm, AWG 28-12, 24 A, cage clamp, light green, 236-747/332-000
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.4046 €
50 pcs.
0.3689 €
100 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stackable PCB terminal block, 236-747/332-000, Wago
Modular single terminal block 2 solder pins/pole 1-pole grid dimension 5/5.08 mm / 0.2 in with 5.5 mm long solder pins light green
Technical specifications
Pin number | 1-polig | |
Grid | 5 mm | |
Cable cross-section | 0,08-2,5 mm² | |
AWG cross-section | AWG 28-12 | |
Contact distance | RM 5/5,08 | |
Rated current | 24 A | |
Rated voltage | 320 V | |
Width | 7.2 mm | |
Height | 18.5 mm | |
Depth | 14 mm | |
Connection | Käfigklemme | |
Colour | hellgrün |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |