236-763/999-950 | WAGO
PCB terminal, 1 pole, pitch 10 mm, AWG 20-14, 16 A, cage clamp, light gray, 236-763/999-950
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7854 €
10 pcs.
0.7259 €
50 pcs.
0.6664 €
100 pcs.
0.5950 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stackable PCB terminal block, 236-763/999-950, Wago
Modular single terminal block Ex e II 2 solder pins/pole 1-pole suitable for applications Ex e II pitch 10/10.16 mm / 0.4 in light gray
Technical specifications
Pin number | 1-polig | |
Grid | 10 mm | |
Cable cross-section | 0,5-2,5 mm² | |
AWG cross-section | AWG 20-14 | |
Contact distance | RM 10/10,16 | |
Rated current | 16 A | |
Rated voltage | 440 V | |
Width | 12.2 mm | |
Height | 17 mm | |
Depth | 14 mm | |
Connection | Käfigklemme | |
Colour | hellgrau |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |