236-764 | WAGO
PCB terminal, 1 pole, pitch 10 mm, AWG 28-12, 24 A, cage clamp, blue, 236-764
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.4284 €
50 pcs.
0.3927 €
100 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 236-764, WAGO
Stackable PCB terminal block, 2.5 mm², pin spacing: 10/10.16 mm, 1-pole, cage clamp, 2.50 mm², blue.
Features
- For custom PCB terminal strip assemblies
- Operating tools for factory wiring
- 45° conductor entry angle permits a wide range of applications and wiring options
- Overvoltage category: III
- Pollution degree: 2
Technical specifications
Pin number | 1-polig | |
Grid | 10 mm | |
Cable cross-section | 0,08-2,5 mm² | |
AWG cross-section | AWG 28-12 | |
Contact distance | RM 10/10,16 | |
Rated current | 24 A | |
Rated voltage | 1 kV | |
Width | 12.2 mm | |
Height | 17 mm | |
Depth | 14 mm | |
Connection | Käfigklemme | |
Colour | blau |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |