237-132 | WAGO
PCB terminal, 2 pole, pitch 5 mm, AWG 20-14, 16 A, screw connection, gray, 237-132
Unit Price (€ / pc.)
1.0353 € *
Available: 304 pcs.
Leadtime: 6 Weeks **
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0353 €
100 pcs.
0.9401 €
500 pcs.
0.8449 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal strip, Type Wago
Stackable, for PCBs, screw terminals with wire protection for conductor cross-sections from 0.5 to 2.5 mm², additional test tap for 2.0 mm plug pins; Rated current: 16 A. Color: gray. Certifications: UL, CSA, CSM, KEMA u. a.
With 5.08 mm grid.
Rated voltage to EN (degree of soiling): 250 V (2).
Type: 237–132, 2–pole
Technical specifications
Pin number | 2-polig | |
Grid | 5 mm | |
Cable cross-section | 0,5-2,5 mm² | |
AWG cross-section | AWG 20-14 | |
Contact distance | RM 5/5,08 | |
Rated current | 16 A | |
Rated voltage | 250 V | |
Width | 5.08 mm | |
Height | 11 mm | |
Depth | 9 mm | |
Connection | Schraubanschluss | |
Colour | grau |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |