250-105/000-017 | WAGO
PCB terminal, 5 pole, pitch 3.5 mm, AWG 24-16, 8 A, push-in cage clamp, light green, 250-105/000-017
Unit Price (€ / pc.)
1.2376 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2376 €
10 pcs.
1.1186 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 250-105/000-017, WAGO
PCB terminal block, push-button, 1.5 mm², pin spacing: 3.5 mm, 5-pole, push-in cage clamp, 1.50 mm², light green.
Features
- Compact terminal strips with push-buttons
- Push-in terminations of solid and ferruled conductors
- 45° conductor entry angle provides easy, space-saving wiring
- Overvoltage category: III
- Pollution degree: 2
Technical specifications
Connection | Push-in Käfigklemme | |
AWG cross-section | AWG 24-16 | |
Width | 19 mm | |
Colour | hellgrün | |
Height | 16.7 mm | |
Cable cross-section | 0,2-1,5 mm² | |
Rated voltage | 160 V | |
Rated current | 8 A | |
Pin number | 5-polig | |
Grid | 3.5 mm | |
Depth | 12 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |