250-106/353-604 | WAGO
PCB terminal, 6 pole, pitch 3.5 mm, AWG 28-12, 8 A, push-in cage clamp, black, 250-106/353-604
Unit Price (€ / pc.)
1.8802 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.88 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8802 €
10 pcs.
1.7374 €
50 pcs.
1.5827 €
100 pcs.
1.4161 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 250-106/353-604, WAGO
THR PCB terminal block, push-button, 1.5 mm², pin spacing: 3.5 mm, 6-pole, push-in cage clamp, 1.50 mm², black.
Features
- Cost-effective integration of high-temperature resistant THR terminal strips into SMT reflow soldering processes
- Push-in termination of solid and ferruled conductors
- Termination/removal of fine-stranded conductors via push-buttons
- 45° conductor entry angle provides easy, space-saving wiring
Technical specifications
Connection | Push-in Käfigklemme | |
AWG cross-section | AWG 28-12 | |
Width | 22.5 mm | |
Colour | schwarz | |
Height | 16.7 mm | |
Cable cross-section | 0,2-1,5 mm² | |
Rated voltage | 320 V | |
Rated current | 8 A | |
Pin number | 6-polig | |
Grid | 3.5 mm | |
Depth | 12 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |