250-119/000-012 | WAGO
PCB terminal, 19 pole, pitch 3.5 mm, AWG 24-16, 8 A, push-in cage clamp, orange, 250-119/000-012
Unit Price (€ / pc.)
4.641 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
PCB terminal block, 250-119/000-012, WAGO
PCB terminal block, push-button, 1.5 mm², Pin spacing 3.5 mm, 19-pole, Push-in CAGE CLAMP, 1,50 mm², orange.
Features
- Compact terminal strips with push-buttons
- Push-in terminations of solid and ferruled conductors
- Termination/removal of fine-stranded conductors via push-buttons
- 45° conductor entry angle provides easy, space-saving wiring
Technical specifications
Connection | Push-in Käfigklemme | |
AWG cross-section | AWG 24-16 | |
Width | 68 mm | |
Colour | orange | |
Height | 16.7 mm | |
Cable cross-section | 0,2-1,5 mm² | |
Rated voltage | 160 V | |
Rated current | 8 A | |
Pin number | 19-polig | |
Grid | 3.5 mm | |
Depth | 12 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |