250-1403/000-012 | WAGO
PCB terminal, 3 pole, pitch 2.54 mm, AWG 24-20, 2 A, push-in cage clamp, orange, 250-1403/000-012
Unit Price (€ / pc.)
0.7378 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7378 €
10 pcs.
0.6664 €
100 pcs.
0.5831 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 250-1403/000-012, WAGO
PCB terminal block, push-button, 0.5 mm², pin spacing: 2.54 mm, 3-pole, push-in CAGE CLAMP, 0.50 mm², orange.
Features
- Compact terminal strips with push-buttons
- Push-in terminations of solid and ferruled conductors
- Termination/removal of fine-stranded conductors via push-buttons
- 45° conductor entry angle provides easy, space-saving wiring
Technical specifications
Anschluss | Push-in Käfigklemme | |
AWG-Leiterquerschnitt | AWG 24-20 | |
Breite | 9.12 mm | |
Farbe | orange | |
Höhe | 16.7 mm | |
Kontaktabstand | RM 5/2,54 | |
Leiterquerschnitt | 0,14-0,5 mm² | |
Nennspannung | 160 V | |
Nennstrom | 2 A | |
Polzahl | 3-polig | |
Rastermaß | 2.54 mm | |
Tiefe | 12 mm |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |