250-1409 | WAGO

PCB terminal, 9 pole, pitch 2.54 mm, AWG 24-20, 2 A, push-in cage clamp, gray, 250-1409

Order No.: 43P8227
EAN: 4044918643283
MPN:
250-1409
Series: 0250
WAGO
250-1409 WAGO PCB Terminal Blocks Image 1
250-1409 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
2.0468 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0468 €
10 pcs.
1.8326 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 250-1409, WAGO

PCB terminal block, push-button, 0.5 mm², pin spacing: 2.54 mm, 9-pole, push-in CAGE CLAMP, 0.50 mm², gray.

Features

  • Compact terminal strips with push-buttons
  • Push-in terminations of solid and ferruled conductors
  • Termination/removal of fine-stranded conductors via push-buttons
  • 45° conductor entry angle provides easy, space-saving wiring
Technical specifications
Anschluss Push-in Käfigklemme
AWG-Leiterquerschnitt AWG 24-20
Breite 24.36 mm
Farbe grau
Höhe 16.7 mm
Kontaktabstand RM 5/2,54
Leiterquerschnitt 0,14-0,5 mm²
Nennspannung 160 V
Nennstrom 2 A
Polzahl 9-polig
Rastermaß 2.54 mm
Tiefe 12 mm
Logistics
Ursprungsland CH
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes