250-1410/000-012 | WAGO
PCB terminal, 10 pole, pitch 2.54 mm, AWG 24-20, 2 A, push-in cage clamp, orange, 250-1410/000-012
Unit Price (€ / pc.)
2.2610 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2610 €
10 pcs.
2.0349 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 250-1410/000-012, WAGO
PCB terminal block, push-button, 0.5 mm², pin spacing: 2.54 mm, 10-pole, push-in CAGE CLAMP, 0.50 mm², orange.
Features
- Compact terminal strips with push-buttons
- Push-in terminations of solid and ferruled conductors
- Termination/removal of fine-stranded conductors via push-buttons
- 45° conductor entry angle provides easy, space-saving wiring
Technical specifications
Pin number | 10-polig | |
Grid | 2.54 mm | |
Cable cross-section | 0,14-0,5 mm² | |
AWG cross-section | AWG 24-20 | |
Contact distance | RM 5/2,54 | |
Rated current | 2 A | |
Rated voltage | 160 V | |
Width | 26.9 mm | |
Height | 16.7 mm | |
Depth | 12 mm | |
Connection | Push-in Käfigklemme | |
Colour | orange |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |