250-1417 | WAGO

PCB terminal, 17 pole, pitch 2.54 mm, AWG 24-20, 4 A, push-in cage clamp, gray, 250-1417

Order No.: 44P8997
EAN: 4017332749886
MPN:
250-1417
Series: 0250
250-1417 WAGO PCB Terminal Blocks Image 1
250-1417 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
4.1769 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
4.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.1769 €

PCB terminal block, 250-1417, WAGO

PCB terminal block, push-button, 0.5 mm², Pin spacing 2.54 mm, 17-pole, Push-in CAGE CLAMP, 0,50 mm², gray.

Features

  • Compact PCB terminal strips with push-buttons
  • Push-in termination of solid conductors
  • Termination/removal of fine-stranded conductors via push-buttons
  • 45° conductor entry angle provides easy, space-saving wiring
Technical specifications
Anschluss Push-in Käfigklemme
AWG-Leiterquerschnitt AWG 24-20
Breite 44.68 mm
Farbe grau
Höhe 16.7 mm
Leiterquerschnitt 0,14-0,5 mm²
Nennspannung 160 V
Nennstrom 4 A
Polzahl 17-polig
Rastermaß 2.54 mm
Tiefe 12 mm
Logistics
Ursprungsland CH
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No