250-202/353-604/997-404 | WAGO
PCB terminal, 2 pole, pitch 3.5 mm, AWG 24-16, 8 A, push-in cage clamp, black, 250-202/353-604/997-404
Unit Price (€ / pc.)
1.0591 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0591 €
10 pcs.
0.9401 €
100 pcs.
0.8449 €
*incl. VAT plus shipping costs
Subject to prior sale
THR PCB terminal block, 250-202/353-604/997-404, Wago
Terminal strips in belt acc. to IEC 60286-3 with actuating pusher 1 solder pin/pole offset 2-pole Spacing 3.5 mm / 0.138 in Coil diameter 300 mm with test opening for test pin up to Ø 1.3 mm Reflow technology black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Grid | 3.5 mm | |
| Cable cross-section | 0.2-1.5 mm² | |
| AWG cross-section | AWG 24-16 | |
| Contact distance | RM 5/3.5 | |
| Rated current | 8 A | |
| Rated voltage | 320 V | |
| Width | 8.5 mm | |
| Height | 15.5 mm | |
| Depth | 12 mm | |
| Connection | push-in cage clamp | |
| Assembly | THR | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |