250-202/353-604 | WAGO
PCB terminal, 2 pole, pitch 3.5 mm, AWG 24-16, 8 A, push-in cage clamp, black, 250-202/353-604
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.4641 €
100 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale
THR PCB terminal block, 250-202/353-604, Wago
Terminal strip with actuating push-buttons 1 solder pin/pole offset 2-pole Spacing 3.5 mm / 0.138 in with test hole for test pin up to Ø 1.3 mm Reflow technology black
Technical specifications
Pin number | 2-polig | |
Grid | 3.5 mm | |
Cable cross-section | 0,2-1,5 mm² | |
AWG cross-section | AWG 24-16 | |
Contact distance | RM 5/3,5 | |
Rated current | 8 A | |
Rated voltage | 320 V | |
Width | 8.5 mm | |
Height | 15.5 mm | |
Depth | 12 mm | |
Connection | Push-in Käfigklemme | |
Colour | schwarz |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |