250-206/000-006 | WAGO

PCB terminal, 6 pole, pitch 3.5 mm, AWG 24-16, 8 A, push-in cage clamp, blue, 250-206/000-006

Order No.: 43P8268
EAN: 4044918648509
MPN:
250-206/000-006
Series: 250
250-206/000-006 WAGO PCB Terminal Blocks Image 1
250-206/000-006 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.6898 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
10 pcs.
1.5470 €
50 pcs.
1.4161 €
100 pcs.
1.2733 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 250-206/000-006, WAGO

PCB terminal block, push-button, 1.5 mm², pin spacing: 3.5 mm, 6-pole, push-in CAGE CLAMP, 1.50 mm², blue.

Features

  • Compact terminal strips with push-buttons
  • Push-in terminations of solid and ferruled conductors
  • Termination/removal of fine-stranded conductors via push-buttons
  • 45° conductor entry angle provides easy, space-saving wiring
Technical specifications
Pin number 6-polig
Grid 3.5 mm
Cable cross-section 0,2-1,5 mm²
AWG cross-section AWG 24-16
Contact distance RM 5/3,5
Rated current 8 A
Rated voltage 320 V
Width 22.5 mm
Height 16.7 mm
Depth 12 mm
Connection Push-in Käfigklemme
Colour blau
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes