250-206/353-604/997-406 | WAGO
PCB terminal, 6 pole, pitch 3.5 mm, AWG 24-16, 8 A, push-in cage clamp, black, 250-206/353-604/997-406
Unit Price (€ / pc.)
1.7731 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
THR PCB terminal block, 250-206/353-604/997-406, Wago
Terminal strips in belt acc. to IEC 60286-3 with actuating pushbutton 1 solder pin/pole offset 2-pole Grid dimension 3.5 mm / 0.138 in Coil diameter 300 mm with test opening for test pin up to Ø 1.3 mm Reflow technology black
Technical specifications
Pin number | 6-polig | |
Grid | 3.5 mm | |
Cable cross-section | 0,2-1,5 mm² | |
AWG cross-section | AWG 24-16 | |
Contact distance | RM 5/3,5 | |
Rated current | 8 A | |
Rated voltage | 320 V | |
Width | 22.5 mm | |
Height | 15.5 mm | |
Depth | 12 mm | |
Connection | Push-in Käfigklemme | |
Colour | schwarz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |