250-206 | WAGO
PCB terminal, 6 pole, pitch 3.5 mm, AWG 24-16, 8 A, push-in cage clamp, gray, 250-206
Unit Price (€ / pc.)
1.6065 € *
Available: 36 pcs.
Leadtime: 4 Weeks **
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
10 pcs.
1.4875 €
50 pcs.
1.3447 €
100 pcs.
1.2138 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal strip, Type Wago
Single-wire terminal block for PCBs, with pusher, 1 solder pin/pole, staggered, push-wire termination, angled wiring; Color: gray. Certifications: UL, CSA, CCA u. a.
With 3.5 mm grid.
For single-wire and fine-wire conductors with cross-sections from 0.5 to 1.5 mm², Rated voltage to EN (degree of soiling): 400 V (2). Rated current: 2.0 A.
Type: 250–206, 6–pole
Technical specifications
Pin number | 6-polig | |
Grid | 3.5 mm | |
Cable cross-section | 0,2-1,5 mm² | |
AWG cross-section | AWG 24-16 | |
Contact distance | RM 5/3,5 | |
Rated current | 8 A | |
Rated voltage | 320 V | |
Width | 22.5 mm | |
Height | 16.7 mm | |
Depth | 12 mm | |
Connection | Push-in Käfigklemme | |
Colour | grau |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |