250-208/000-014 | WAGO

PCB terminal, 8 pole, pitch 3.5 mm, AWG 24-16, 8 A, push-in cage clamp, brown, 250-208/000-014

Order No.: 44P9020
EAN: 4066966124392
MPN:
250-208/000-014
Series: 250
250-208/000-014 WAGO PCB Terminal Blocks Image 1
250-208/000-014 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
2.1063 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.1063 €

PCB terminal block, 250-208/000-014, WAGO

PCB terminal block, push-button, 1.5 mm², Pin spacing 3.5 mm, 8-pole, Push-in CAGE CLAMP, 1,50 mm², brown.

Features

  • Compact terminal strips with push-buttons
  • Push-in terminations of solid and ferruled conductors
  • Termination/removal of fine-stranded conductors via push-buttons
  • 45° conductor entry angle provides easy, space-saving wiring
Technical specifications
Filter Property Value
Pin number 8 pole
Grid 3.5 mm
Cable cross-section 0.2-1.5 mm²
AWG cross-section AWG 24-16
Rated current 8 A
Rated voltage 320 V
Width 29.5 mm
Height 16.7 mm
Depth 12 mm
Connection push-in cage clamp
Assembly THT
Colour brown
Logistics
Property Value
Country of origin CH
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No