250-216/000-024 | WAGO

PCB terminal, 16 pole, pitch 3.5 mm, AWG 24-16, 8 A, push-in cage clamp, purple, 250-216/000-024

Order No.: 44P9009
EAN: 4066966124408
MPN:
250-216/000-024
Series: 250
250-216/000-024 WAGO PCB Terminal Blocks Image 1
250-216/000-024 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
4.3078 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
4.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.3078 €

PCB terminal block, 250-216/000-024, WAGO

PCB terminal block, push-button, 1.5 mm², Pin spacing 3.5 mm, 16-pole, Push-in CAGE CLAMP, 1,50 mm², violet.

Features

  • Compact terminal strips with push-buttons
  • Push-in terminations of solid and ferruled conductors
  • Termination/removal of fine-stranded conductors via push-buttons
  • 45° conductor entry angle provides easy, space-saving wiring
Technical specifications
Anschluss Push-in Käfigklemme
AWG-Leiterquerschnitt AWG 24-16
Breite 57.5 mm
Farbe violett
Höhe 16.7 mm
Leiterquerschnitt 0,2-1,5 mm²
Nennspannung 320 V
Nennstrom 8 A
Polzahl 16-polig
Rastermaß 3.5 mm
Tiefe 12 mm
Logistics
Ursprungsland CH
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No