250-305 | WAGO

PCB terminal, 5 pole, pitch 2.5 mm, AWG 24-20, 4 A, push-in cage clamp, gray, 250-305

Order No.: 43P8319
EAN: 4050821573111
MPN:
250-305
Series: 250
250-305 WAGO PCB Terminal Blocks Image 1
250-305 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.1781 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1781 €
10 pcs.
1.0710 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 250-305, WAGO

PCB terminal block, push-button, 0.5 mm², pin spacing: 2.5 mm, 5-pole, push-in cage clamp, 0.50 mm², gray.

Features

  • Compact terminal strips with push-buttons
  • Push-in terminations of solid and ferruled conductors
  • Termination/removal of fine-stranded conductors via push-buttons
  • 45° conductor entry angle provides easy, space-saving wiring
Technical specifications
Filter Property Value
Pin number 5 pole
Grid 2.5 mm
Cable cross-section 0.14-0.5 mm²
AWG cross-section AWG 24-20
Rated current 4 A
Rated voltage 160 V
Width 14 mm
Height 16.7 mm
Depth 12 mm
Connection push-in cage clamp
Assembly THT
Colour gray
Logistics
Property Value
Country of origin CH
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes