250-307 | WAGO

PCB terminal, 7 pole, pitch 2.5 mm, AWG 24-20, 4 A, push-in cage clamp, gray, 250-307

Order No.: 43P8321
EAN: 4050821573135
MPN:
250-307
Series: 250
250-307 WAGO PCB Terminal Blocks Image 1
250-307 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.6422 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.64 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6422 €
10 pcs.
1.4756 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 250-307, WAGO

PCB terminal block, push-button, 0.5 mm², pin spacing: 2.5 mm, 7-pole, push-in CAGE CLAMP, 0.50 mm², gray.

Features

  • Compact terminal strips with push-buttons
  • Push-in terminations of solid and ferruled conductors
  • Termination/removal of fine-stranded conductors via push-buttons
  • 45° conductor entry angle provides easy, space-saving wiring
Technical specifications
Connection Push-in Käfigklemme
AWG cross-section AWG 24-20
Width 19 mm
Colour grau
Height 16.7 mm
Cable cross-section 0,14-0,5 mm²
Rated voltage 160 V
Rated current 4 A
Pin number 7-polig
Grid 2.5 mm
Depth 12 mm
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes